
6GK57936DG000AA0 | |
|---|---|
DigiKey Part Number | 3473-6GK57936DG000AA0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57936DG000AA0 |
Description | IWLAN ANTENNA ANT793-6DG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Module N Type Female (2) Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6GK57936DG000AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5125GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 9dBi | |
Features | - | |
Termination | N Type Female (2) | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 3.976" (101.00mm) | |
Applications | WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 677,44000 Kč | 8 677,44 Kč |
| Unit Price without VAT: | 8 677,44000 Kč |
|---|---|
| Unit Price with VAT: | 10 499,70240 Kč |











