
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 357,10000 Kč | 6 357,10 Kč |
| 10 | 5 262,71100 Kč | 52 627,11 Kč |
| 25 | 5 055,15760 Kč | 126 378,94 Kč |
| Unit Price without VAT: | 6 357,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 692,09100 Kč |











