


221-423/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-221-423/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 221-423/K000-0002 |
Description | SPLICE LEVER 24-12AWG 3POS 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 10 | 634,72800 Kč | 6 347,28 Kč |
| 25 | 594,99920 Kč | 14 874,98 Kč |
| 50 | 566,61420 Kč | 28 330,71 Kč |
| 100 | 539,59610 Kč | 53 959,61 Kč |
| 250 | 505,85440 Kč | 126 463,60 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |








