


221-422/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-221-422/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 221-422/K000-0002 |
Description | SPLICE LEVER 24-12AWG 2POS 100PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Box | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,42000 Kč | 1 111,42 Kč |
| 10 | 944,59500 Kč | 9 445,95 Kč |
| 25 | 885,46880 Kč | 22 136,72 Kč |
| 50 | 843,24180 Kč | 42 162,09 Kč |
| 100 | 803,03490 Kč | 80 303,49 Kč |
| 250 | 752,83540 Kč | 188 208,85 Kč |
| Unit Price without VAT: | 1 111,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,81820 Kč |





