Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
221-412/K194-4045/000-100-VIEW-B
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-412/K194-4045/000-100

DigiKey Part Number
2946-221-412/K194-4045/000-100-ND
Manufacturer
Manufacturer Product Number
221-412/K194-4045/000-100
Description
SPLICE LEVER 24-12AWG 2POS 550PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
WAGO Corporation
Termination
Push In
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Releasable
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Transparent - Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 304,80000 Kč4 304,80 Kč
103 659,57300 Kč36 595,73 Kč
253 430,74560 Kč85 768,64 Kč
503 267,25940 Kč163 362,97 Kč
Manufacturers Standard Package
Unit Price without VAT:4 304,80000 Kč
Unit Price with VAT:5 208,80800 Kč