Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
221-412996-010_view2
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-412/996-010

DigiKey Part Number
2946-221-412/996-010-ND
Manufacturer
Manufacturer Product Number
221-412/996-010
Description
SPLICE LEVER 24-12AWG 2POS 10PCS
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
WAGO Corporation
Termination
Push In
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Obsolete
Features
Releasable
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Transparent - Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221-412/K007-0000WAGO Corporation132946-221-412/K007-0000-ND154,34000 KčMFR Recommended
In-Stock: 711
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,68000 Kč144,68 Kč
12121,31583 Kč1 455,79 Kč
30113,71133 Kč3 411,34 Kč
54109,09241 Kč5 890,99 Kč
102104,30245 Kč10 638,85 Kč
25297,85567 Kč24 659,63 Kč
50493,18738 Kč46 966,44 Kč
Unit Price without VAT:144,68000 Kč
Unit Price with VAT:175,06280 Kč