


221-2514 | |
|---|---|
DigiKey Part Number | 2946-221-2514-ND |
Manufacturer | |
Manufacturer Product Number | 221-2514 |
Description | CARRIER FOR 221-2401 4POS SNAP-I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
EDA/CAD Models | 221-2514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 25 | 33,15160 Kč | 828,79 Kč |
| 50 | 31,56840 Kč | 1 578,42 Kč |
| 100 | 30,05860 Kč | 3 005,86 Kč |
| 250 | 28,17512 Kč | 7 043,78 Kč |
| 500 | 26,82998 Kč | 13 414,99 Kč |
| 1 000 | 25,54953 Kč | 25 549,53 Kč |
| 2 500 | 23,95074 Kč | 59 876,85 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |










