
209-120 | |
|---|---|
DigiKey Part Number | 2946-209-120-ND |
Manufacturer | |
Manufacturer Product Number | 209-120 |
Description | MOUNTING FOOT; CAN BE SNAPPED ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Foot For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 209-120 Models |
Category | Type Mounting Foot |
Manufacturer WAGO Corporation | For Use With/Related Products DIN Rail Terminal Blocks |
Packaging Box | Color Gray |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 19,81300 Kč | 198,13 Kč |
| 25 | 18,57800 Kč | 464,45 Kč |
| 50 | 17,68960 Kč | 884,48 Kč |
| 100 | 16,84290 Kč | 1 684,29 Kč |
| 250 | 15,78676 Kč | 3 946,69 Kč |
| 500 | 15,03264 Kč | 7 516,32 Kč |
| 1 000 | 14,31480 Kč | 14 314,80 Kč |
| 2 500 | 13,41876 Kč | 33 546,90 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |











