
221-2513 | |
|---|---|
DigiKey Part Number | 2946-221-2513-ND |
Manufacturer | |
Manufacturer Product Number | 221-2513 |
Description | CARRIER FOR 221-2401 3POS SNAP-I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Splices |
Datasheet | Datasheet |
EDA/CAD Models | 221-2513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Carrier | |
For Use With/Related Products | Splices |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,85040 Kč | 771,26 Kč |
| 50 | 29,37620 Kč | 1 468,81 Kč |
| 100 | 27,97350 Kč | 2 797,35 Kč |
| 250 | 26,22064 Kč | 6 555,16 Kč |
| 500 | 24,96872 Kč | 12 484,36 Kč |
| 1 000 | 23,77688 Kč | 23 776,88 Kč |
| 2 500 | 22,28896 Kč | 55 722,40 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |










