
2202-6307 | |
|---|---|
DigiKey Part Number | 2946-2202-6307-ND |
Manufacturer | |
Manufacturer Product Number | 2202-6307 |
Description | 3-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-6307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,07000 Kč | 302,07 Kč |
| 10 | 214,83600 Kč | 2 148,36 Kč |
| 25 | 190,73000 Kč | 4 768,25 Kč |
| 50 | 176,24320 Kč | 8 812,16 Kč |
| 100 | 164,56680 Kč | 16 456,68 Kč |
| 250 | 152,73208 Kč | 38 183,02 Kč |
| 500 | 145,97922 Kč | 72 989,61 Kč |
| 1 000 | 140,72072 Kč | 140 720,72 Kč |
| Unit Price without VAT: | 302,07000 Kč |
|---|---|
| Unit Price with VAT: | 365,50470 Kč |















