Terminal Block Connector 6 Position Feed Through Blue 12-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 6 Position Feed Through Blue 12-18 AWG
2202-3239
2202-3239

2202-3239

DigiKey Part Number
2946-2202-3239-ND
Manufacturer
Manufacturer Product Number
2202-3239
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Blue 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3239 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,58000 Kč436,58 Kč
10312,02400 Kč3 120,24 Kč
25278,55040 Kč6 963,76 Kč
50258,64140 Kč12 932,07 Kč
100242,69600 Kč24 269,60 Kč
250226,63020 Kč56 657,55 Kč
500217,50712 Kč108 753,56 Kč
1 000210,42233 Kč210 422,33 Kč
Manufacturers Standard Package
Unit Price without VAT:436,58000 Kč
Unit Price with VAT:528,26180 Kč