5SJ41148HG40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ41356HG40

DigiKey Part Number
3473-5SJ41356HG40-ND
Manufacturer
Manufacturer Product Number
5SJ41356HG40
Description
MCB 5SJ4 1P 240V 35A SAME PH 14K
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 35A 400 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ41356HG40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
35A
Voltage Rating - AC
400 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 796,41000 Kč1 796,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 796,41000 Kč
Unit Price with VAT:2 173,65610 Kč