
2183971083 | |
|---|---|
DigiKey Part Number | 900-2183971083-ND |
Manufacturer | |
Manufacturer Product Number | 2183971083 |
Description | PICO-SPOX 1.5 R-S 8CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 75,94800 Kč | 759,48 Kč |
| 25 | 71,18280 Kč | 1 779,57 Kč |
| 50 | 67,78100 Kč | 3 389,05 Kč |
| 100 | 64,54350 Kč | 6 454,35 Kč |
| 250 | 60,50192 Kč | 15 125,48 Kč |
| 500 | 57,61428 Kč | 28 807,14 Kč |
| 1 000 | 54,86619 Kč | 54 866,19 Kč |
| 2 500 | 51,43458 Kč | 128 586,45 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |









