2202-3233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-3233
2202-3233
2202-3233

2202-3233

DigiKey Part Number
2946-2202-3233-ND
Manufacturer
Manufacturer Product Number
2202-3233
Description
TRIPLE DECK TERM BLOCK WITH PUSH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-3233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
6
Number of Levels
3
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
26 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,28000 Kč310,28 Kč
10220,73000 Kč2 207,30 Kč
25196,03440 Kč4 900,86 Kč
50181,20260 Kč9 060,13 Kč
100169,25880 Kč16 925,88 Kč
250157,15760 Kč39 289,40 Kč
500150,25616 Kč75 128,08 Kč
1 000144,88273 Kč144 882,73 Kč
Manufacturers Standard Package
Unit Price without VAT:310,28000 Kč
Unit Price with VAT:375,43880 Kč