
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 0.71" (18.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 Kč | 32,02 Kč |
| 5 | 28,41800 Kč | 142,09 Kč |
| 10 | 27,05300 Kč | 270,53 Kč |
| 25 | 25,43160 Kč | 635,79 Kč |
| 50 | 24,32540 Kč | 1 216,27 Kč |
| 100 | 23,31370 Kč | 2 331,37 Kč |
| 500 | 21,28282 Kč | 10 641,41 Kč |
| 1 000 | 20,52691 Kč | 20 526,91 Kč |
| 5 000 | 19,00498 Kč | 95 024,90 Kč |
| Unit Price without VAT: | 32,02000 Kč |
|---|---|
| Unit Price with VAT: | 38,74420 Kč |











