
3SU19010FS300AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU19010FS300AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU19010FS300AA0 |
Description | ACCESSORY, ILLUM BUTTON, RAISED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 3SU19010FS300AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 3SU1 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,55000 Kč | 195,55 Kč |
| 10 | 177,19900 Kč | 1 771,99 Kč |
| 30 | 169,00333 Kč | 5 070,10 Kč |
| 50 | 165,32240 Kč | 8 266,12 Kč |
| 100 | 160,45780 Kč | 16 045,78 Kč |
| 250 | 154,24428 Kč | 38 561,07 Kč |
| 500 | 149,70212 Kč | 74 851,06 Kč |
| 1 000 | 145,29278 Kč | 145 292,78 Kč |
| Unit Price without VAT: | 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 236,61550 Kč |











