2202-1309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-1309

DigiKey Part Number
2946-2202-1309-ND
Manufacturer
Manufacturer Product Number
2202-1309
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1309 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,04000 Kč101,04 Kč
1071,80200 Kč718,02 Kč
2562,90600 Kč1 572,65 Kč
5057,37800 Kč2 868,90 Kč
10052,81660 Kč5 281,66 Kč
25048,09420 Kč12 023,55 Kč
50045,35264 Kč22 676,32 Kč
1 00043,19439 Kč43 194,39 Kč
5 00039,84816 Kč199 240,80 Kč
Manufacturers Standard Package
Unit Price without VAT:101,04000 Kč
Unit Price with VAT:122,25840 Kč