



2202-1302 | |
|---|---|
DigiKey Part Number | 2946-2202-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,98000 Kč | 99,98 Kč |
| 10 | 71,05100 Kč | 710,51 Kč |
| 25 | 62,24840 Kč | 1 556,21 Kč |
| 50 | 56,77840 Kč | 2 838,92 Kč |
| 100 | 52,26460 Kč | 5 226,46 Kč |
| 250 | 47,59156 Kč | 11 897,89 Kč |
| 500 | 44,87866 Kč | 22 439,33 Kč |
| 1 000 | 42,74295 Kč | 42 742,95 Kč |
| 5 000 | 39,43169 Kč | 197 158,45 Kč |
| Unit Price without VAT: | 99,98000 Kč |
|---|---|
| Unit Price with VAT: | 120,97580 Kč |


















