
216-391 | |
|---|---|
DigiKey Part Number | 2946-216-391-ND |
Manufacturer | |
Manufacturer Product Number | 216-391 |
Description | FERRULE INSULATED, BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,17320 Kč | 1 117,32 Kč |
| Unit Price without VAT: | 11,17320 Kč |
|---|---|
| Unit Price with VAT: | 13,51957 Kč |



