2211.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 294,33000 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 11,17320 Kč
Datasheet
2211.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211.0

DigiKey Part Number
2211.0-ND
Manufacturer
Manufacturer Product Number
2211.0
Description
CONN FERRULE 10AWG BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
10 AWG (6.00mm²)
Length - Overall
26.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1009,99840 Kč999,84 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99840 Kč
Unit Price with VAT:12,09806 Kč