
FII1018 | |
|---|---|
DigiKey Part Number | 1920-FII1018-ND |
Manufacturer | |
Manufacturer Product Number | FII1018 |
Description | WIRE CONNECTOR, 10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 294,33000 Kč | 29 433,00 Kč |
| Unit Price without VAT: | 294,33000 Kč |
|---|---|
| Unit Price with VAT: | 356,13930 Kč |



