Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

216-304/001-000 | |
|---|---|
DigiKey Part Number | 2946-216-304/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 216-304/001-000 |
Description | FERRULE INSULATED, ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer WAGO Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 216-304 | WAGO Corporation | 0 | 2946-216-304-ND | 3,04010 Kč | Parametric Equivalent |
| 0690700000 | Weidmüller | 342 587 | 281-3065-ND | 2,10000 Kč | Parametric Equivalent |
| 2201.0 | Altech Corporation | 188 | 2201.0-ND | 2,10000 Kč | Parametric Equivalent |
| 2201.0/100 | Altech Corporation | 0 | 1920-1782-ND | 2,31000 Kč | Parametric Equivalent |
| 3060-08050G | CNC Tech | 6 500 | 1175-3060-08050G-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,37988 Kč | 16 899,40 Kč |
| Unit Price without VAT: | 3,37988 Kč |
|---|---|
| Unit Price with VAT: | 4,08965 Kč |










