Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2008RE | |
|---|---|
DigiKey Part Number | 1920-FII2008RE-ND |
Manufacturer | |
Manufacturer Product Number | FII2008RE |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2201.0 | Altech Corporation | 2 294 | 2201.0-ND | 2,10000 Kč | Parametric Equivalent |
| 2201.0/100 | Altech Corporation | 0 | 1920-1782-ND | 2,31000 Kč | Parametric Equivalent |
| FII2008 | Altech Corporation | 0 | 1920-FII2008-ND | 440,32848 Kč | Parametric Equivalent |
| FII2008B | Altech Corporation | 0 | 1920-FII2008B-ND | 483,58688 Kč | Parametric Equivalent |
| FII2008M | Altech Corporation | 0 | 1920-FII2008M-ND | 101,21040 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6 516,54481 Kč | 32 582 724,05 Kč |
| Unit Price without VAT: | 6 516,54481 Kč |
|---|---|
| Unit Price with VAT: | 7 885,01922 Kč |









