Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2008M | |
|---|---|
DigiKey Part Number | 1920-FII2008M-ND |
Manufacturer | |
Manufacturer Product Number | FII2008M |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2201.0 | Altech Corporation | 2 294 | 2201.0-ND | 2,10000 Kč | Parametric Equivalent |
| 2201.0/100 | Altech Corporation | 0 | 1920-1782-ND | 2,31000 Kč | Parametric Equivalent |
| FII2008 | Altech Corporation | 0 | 1920-FII2008-ND | 440,32848 Kč | Parametric Equivalent |
| FII2008B | Altech Corporation | 0 | 1920-FII2008B-ND | 483,58688 Kč | Parametric Equivalent |
| FII2008RE | Altech Corporation | 0 | 1920-FII2008RE-ND | 6 516,54481 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,21040 Kč | 10 121,04 Kč |
| Unit Price without VAT: | 101,21040 Kč |
|---|---|
| Unit Price with VAT: | 122,46458 Kč |









