
211-856 | |
|---|---|
DigiKey Part Number | 2946-211-856-ND |
Manufacturer | |
Manufacturer Product Number | 211-856 |
Description | SELF-LAMINATING LABELS; FOR SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.47" W x 0.91" L (12.0mm x 23.0mm); Cable O.D. 0.47" (12.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.47" W x 0.91" L (12.0mm x 23.0mm); Cable O.D. 0.47" (12.0mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | - | |
Operating Temperature | -30°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,17000 Kč | 1 148,17 Kč |
| 10 | 975,98700 Kč | 9 759,87 Kč |
| 25 | 914,90800 Kč | 22 872,70 Kč |
| 50 | 871,27420 Kč | 43 563,71 Kč |
| 100 | 829,73600 Kč | 82 973,60 Kč |
| 250 | 777,86756 Kč | 194 466,89 Kč |
| Unit Price without VAT: | 1 148,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,28570 Kč |





