White Self Laminating Label 0.71" W x 1.73" L (18.0mm x 44.0mm); Cable O.D. 0.87" (22.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211-857

DigiKey Part Number
2946-211-857-ND
Manufacturer
Manufacturer Product Number
211-857
Description
SELF-LAMINATING LABELS; FOR SMAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 0.71" W x 1.73" L (18.0mm x 44.0mm); Cable O.D. 0.87" (22.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Label Type
Self Laminating
Label Size
0.71" W x 1.73" L (18.0mm x 44.0mm); Cable O.D. 0.87" (22.0mm)
Color
White
Material
Polyvinylchloride (PVC)
For Use With/Related Products
-
Shelf Life
36 Months
Operating Temperature
-30°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 958,27000 Kč1 958,27 Kč
101 664,53200 Kč16 645,32 Kč
251 560,39480 Kč39 009,87 Kč
501 486,00320 Kč74 300,16 Kč
1001 415,17070 Kč141 517,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 958,27000 Kč
Unit Price with VAT:2 369,50670 Kč