
258-5014 | |
|---|---|
DigiKey Part Number | 2946-258-5014-ND |
Manufacturer | |
Manufacturer Product Number | 258-5014 |
Description | THERMAL TRANSFER INK RIBBON; FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 74 Meters, Black Thermal Transfer Ribbon For Smart Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | 74 Meters, Black | |
For Use With/Related Products | Smart Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,27000 Kč | 481,27 Kč |
| 10 | 409,06200 Kč | 4 090,62 Kč |
| 25 | 383,44880 Kč | 9 586,22 Kč |
| 50 | 365,15100 Kč | 18 257,55 Kč |
| 100 | 347,73110 Kč | 34 773,11 Kč |
| 250 | 325,98136 Kč | 81 495,34 Kč |
| 500 | 310,44326 Kč | 155 221,63 Kč |
| Unit Price without VAT: | 481,27000 Kč |
|---|---|
| Unit Price with VAT: | 582,33670 Kč |





