
210-852 | |
|---|---|
DigiKey Part Number | 2946-210-852-ND |
Manufacturer | |
Manufacturer Product Number | 210-852 |
Description | PUSH-BUTTON MARKER; 27 X 19 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Marking - Label, Strips, Tags |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Marking - Label, Strips, Tags | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 564,87000 Kč | 8 564,87 Kč |
| 10 | 7 281,62300 Kč | 72 816,23 Kč |
| 25 | 6 826,47480 Kč | 170 661,87 Kč |
| Unit Price without VAT: | 8 564,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 363,49270 Kč |











