
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-08-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 8"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 8.000" (203.20mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3575SL | American Electrical Inc. | 8 455 | ADR3575-S7874-ND | 40,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 5 | 34,16200 Kč | 170,81 Kč |
| 10 | 31,97100 Kč | 319,71 Kč |
| 25 | 29,41440 Kč | 735,36 Kč |
| 50 | 27,72120 Kč | 1 386,06 Kč |
| 100 | 26,21120 Kč | 2 621,12 Kč |
| 250 | 24,45432 Kč | 6 113,58 Kč |
| 500 | 23,28684 Kč | 11 643,42 Kč |
| 1 000 | 22,24135 Kč | 22 241,35 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |





