
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 3"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 3.000" (76.20mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 5 | 18,56200 Kč | 92,81 Kč |
| 10 | 17,33100 Kč | 173,31 Kč |
| 25 | 15,87520 Kč | 396,88 Kč |
| 50 | 14,91160 Kč | 745,58 Kč |
| 100 | 14,05660 Kč | 1 405,66 Kč |
| 250 | 13,06056 Kč | 3 265,14 Kč |
| 500 | 12,39984 Kč | 6 199,92 Kč |
| 1 000 | 11,80797 Kč | 11 807,97 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |







