
210-504 | |
|---|---|
DigiKey Part Number | 2946-210-504-03-ND |
Manufacturer | |
Manufacturer Product Number | 210-504 |
Description | DIN RAIL 35MMX7MM SLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 3.000" (76.20mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 5 | 34,52000 Kč | 172,60 Kč |
| 10 | 32,29500 Kč | 322,95 Kč |
| 25 | 29,70800 Kč | 742,70 Kč |
| 50 | 27,99880 Kč | 1 399,94 Kč |
| 100 | 26,47220 Kč | 2 647,22 Kč |
| 250 | 24,69868 Kč | 6 174,67 Kč |
| 500 | 23,51986 Kč | 11 759,93 Kč |
| 1 000 | 22,46429 Kč | 22 464,29 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |






