
210-112 | |
|---|---|
DigiKey Part Number | 2946-210-112-09-ND |
Manufacturer | |
Manufacturer Product Number | 210-112 |
Description | DIN RAIL 35MMX7MM SLOT 9"STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 9.000" (228.60mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 5 | 37,20600 Kč | 186,03 Kč |
| 10 | 34,80800 Kč | 348,08 Kč |
| 25 | 32,04240 Kč | 801,06 Kč |
| 50 | 30,21540 Kč | 1 510,77 Kč |
| 100 | 28,57830 Kč | 2 857,83 Kč |
| 250 | 26,67920 Kč | 6 669,80 Kč |
| 500 | 25,41618 Kč | 12 708,09 Kč |
| 1 000 | 24,28477 Kč | 24 284,77 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |


