
2091-1422/005-000 | |
|---|---|
DigiKey Part Number | 2946-2091-1422/005-000-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1422/005-000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1422/005-000 Models |
Category | Current - IEC 10A |
Manufacturer WAGO Corporation | Voltage - IEC 160 V |
Series | Current - UL 10 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Gray |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Electrolytic Copper |
Header Orientation 90°, Right Angle | Housing Material Polyphthalamide (PPA), Glass Filled |
Termination Style Solder | Contact Tail Length 0.142" (3.60mm) |
Mounting Type Through Hole | Insulation Height 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |










