
209-130 | |
|---|---|
DigiKey Part Number | 2946-209-130-ND |
Manufacturer | |
Manufacturer Product Number | 209-130 |
Description | OPERATING TOOL; SUITABLE FOR 264 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 264, 280, 281 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 264, 280, 281 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 5 | 133,80000 Kč | 669,00 Kč |
| 10 | 129,49500 Kč | 1 294,95 Kč |
| 25 | 124,00560 Kč | 3 100,14 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |






