Torque Wrench Wrench 5/16" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5019-1A

DigiKey Part Number
6099-PE5019-1A-ND
Manufacturer
Manufacturer Product Number
PE5019-1A
Description
WRENCH TORQUE 5/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/16" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
-
Finish
-
End Detail
-
Torque
Fixed, 8.00 in-lbs (0.90Nm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
112 761,74000 Kč12 761,74 Kč
511 829,85400 Kč59 149,27 Kč
1011 450,25100 Kč114 502,51 Kč
Manufacturers Standard Package
Unit Price without VAT:12 761,74000 Kč
Unit Price with VAT:15 441,70540 Kč