
280-432 | |
|---|---|
DigiKey Part Number | 2946-280-432-ND |
Manufacturer | |
Manufacturer Product Number | 280-432 |
Description | OPERATING TOOL; MADE OF INSULATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool Female, Male Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | Female, Male Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 5 | 155,47000 Kč | 777,35 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 144,10520 Kč | 3 602,63 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |




