



2086-3122 | |
|---|---|
DigiKey Part Number | 2946-2086-3122-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3122 |
Description | TERM BLK 2P TOP ENTRY 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 20,89720 Kč | 522,43 Kč |
| 50 | 18,88140 Kč | 944,07 Kč |
| 100 | 17,16590 Kč | 1 716,59 Kč |
| 250 | 15,33692 Kč | 3 834,23 Kč |
| 500 | 14,24966 Kč | 7 124,83 Kč |
| 1 000 | 13,38035 Kč | 13 380,35 Kč |
| 5 000 | 12,00796 Kč | 60 039,80 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |



