
B82732F2901B001 | |
|---|---|
DigiKey Part Number | 495-2775-ND |
Manufacturer | |
Manufacturer Product Number | B82732F2901B001 |
Description | CMC 27MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 770mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732F2901B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 770mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.571" W (24.50mm x 14.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 37,98500 Kč | 379,85 Kč |
| 25 | 35,14240 Kč | 878,56 Kč |
| 50 | 33,13060 Kč | 1 656,53 Kč |
| 100 | 31,23870 Kč | 3 123,87 Kč |
| 250 | 28,90332 Kč | 7 225,83 Kč |
| 770 | 27,43294 Kč | 21 123,36 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |




