Similar

2086-1229/300-000 | |
|---|---|
DigiKey Part Number | 2946-2086-1229/300-000-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1229/300-000 |
Description | TERM BLK 9P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1229/300-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 9 | Operating Temperature -60°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyphthalamide (PPA), Glass Filled |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 10 A | Clamp Material - Plating Steel - Nickel Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBLH11-350-09BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBLH11-350-09BK-ND | 48,47292 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 61,87625 Kč | 5 940,12 Kč |
| Unit Price without VAT: | 61,87625 Kč |
|---|---|
| Unit Price with VAT: | 74,87026 Kč |












