Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24563131

DigiKey Part Number
1439-1193-ND
Manufacturer
Manufacturer Product Number
24563131
Description
SUBRACK FOR 19"3U 84HP 175MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Subrack Kit 3U = 5.250" (133.35mm)
Datasheet
 Datasheet
EDA/CAD Models
24563131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bulk
Part Status
Active
Type
Subrack Kit
Size / Dimension
6.890" L x 16.800" W (175.00mm x 426.72mm)
Height
3U = 5.250" (133.35mm)
Card Size Range
-
Guide Method
No Card Guide
Material
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 132,77000 Kč2 132,77 Kč
51 823,17200 Kč9 115,86 Kč
101 704,05100 Kč17 040,51 Kč
251 646,50360 Kč41 162,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 132,77000 Kč
Unit Price with VAT:2 580,65170 Kč