2060-452/998-404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2060-452/998-404
2060-452/998-404
2060-452/998-404

2060-452/998-404

DigiKey Part Number
2946-2060-452/998-404TR-ND - Tape & Reel (TR)
2946-2060-452/998-404CT-ND - Cut Tape (CT)
2946-2060-452/998-404DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2060-452/998-404
Description
SMD PCB TERMINAL BLOCK; PUSH-BUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2060-452/998-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.157" (4.00mm)
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
320 V
Wire Gauge
18-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,36000 Kč31,36 Kč
1022,79700 Kč227,97 Kč
2519,85440 Kč496,36 Kč
5017,93460 Kč896,73 Kč
10016,30110 Kč1 630,11 Kč
25014,55732 Kč3 639,33 Kč
50013,51958 Kč6 759,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,68915 Kč12 689,15 Kč
2 00012,03218 Kč24 064,36 Kč
3 00011,71566 Kč35 146,98 Kč
5 00011,37719 Kč56 885,95 Kč
7 00011,18636 Kč78 304,52 Kč
10 00011,00837 Kč110 083,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,36000 Kč
Unit Price with VAT:37,94560 Kč