3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
2059-303/998-403
2059-303/998-403

2059-303/998-403

DigiKey Part Number
2946-2059-303/998-403TR-ND - Tape & Reel (TR)
2946-2059-303/998-403CT-ND - Cut Tape (CT)
2946-2059-303/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059-303/998-403
Description
SMD PCB TERMINAL BLOCK; 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2059-303/998-403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
3 A
Manufacturer
WAGO Corporation
Voltage
250 V
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
White
Positions Per Level
3
Operating Temperature
-60°C ~ 105°C
Pitch
0.118" (3.00mm)
Housing Material
Polyphthalamide (PPA), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1033,76500 Kč337,65 Kč
2529,43920 Kč735,98 Kč
5026,66320 Kč1 333,16 Kč
10024,32200 Kč2 432,20 Kč
25021,85388 Kč5 463,47 Kč
50020,39788 Kč10 198,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 75018,48700 Kč32 352,25 Kč
3 50017,73995 Kč62 089,83 Kč
5 25017,38286 Kč91 260,01 Kč
8 75017,00296 Kč148 775,90 Kč
12 25016,78957 Kč205 672,23 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč