
206-859 | |
|---|---|
DigiKey Part Number | 2946-206-859-ND |
Manufacturer | |
Manufacturer Product Number | 206-859 |
Description | OPERATING TOOL; FOR 2059 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 2059 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 2059 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 5 | 245,55000 Kč | 1 227,75 Kč |
| 10 | 237,63400 Kč | 2 376,34 Kč |
| 25 | 227,56800 Kč | 5 689,20 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |










