
2059-189 | |
|---|---|
DigiKey Part Number | 2946-2059-189-ND |
Manufacturer | |
Manufacturer Product Number | 2059-189 |
Description | OPERATING TOOL; MADE OF INSULATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Operating Tool 2059 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Operating Tool | |
For Use With/Related Products | 2059 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 30,11200 Kč | 150,56 Kč |
| 10 | 29,14500 Kč | 291,45 Kč |
| 25 | 27,91880 Kč | 697,97 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |









