2052-1203 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 84,83000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2 286
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 120
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 951
Unit Price: 100,79000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 447
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1 639
Unit Price: 83,15000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 114
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 134
Unit Price: 87,98000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-1203

DigiKey Part Number
2946-2052-1203-ND
Manufacturer
Manufacturer Product Number
2052-1203
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2052-1203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč