2052-1201/000-014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 84,83000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 90,50000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2 272
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 119
Unit Price: 102,89000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 951
Unit Price: 100,79000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 422
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1 614
Unit Price: 83,15000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 122
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 109
Unit Price: 87,98000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Brown 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-1201/000-014

DigiKey Part Number
2946-2052-1201/000-014-ND
Manufacturer
Manufacturer Product Number
2052-1201/000-014
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Brown 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2052-1201/000-014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
2
Color
Brown
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002-1206WAGO Corporation02946-2002-1206-ND84,83000 KčParametric Equivalent
2052-1202WAGO Corporation02946-2052-1202-ND90,50000 KčParametric Equivalent
2052-1203WAGO Corporation02946-2052-1203-ND90,50000 KčParametric Equivalent
2052-1205WAGO Corporation02946-2052-1205-ND90,50000 KčParametric Equivalent
2052-1206WAGO Corporation02946-2052-1206-ND90,50000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč