Parametric Equivalent

2052-1202 | |
|---|---|
DigiKey Part Number | 2946-2052-1202-ND |
Manufacturer | |
Manufacturer Product Number | 2052-1202 |
Description | 2-CONDUCTOR MINIATURE THROUGH TB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2052-1202 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002-1206 | WAGO Corporation | 0 | 2946-2002-1206-ND | 84,26000 Kč | Parametric Equivalent |
| 2052-1201/000-014 | WAGO Corporation | 0 | 2946-2052-1201/000-014-ND | 89,89000 Kč | Parametric Equivalent |
| 2052-1203 | WAGO Corporation | 0 | 2946-2052-1203-ND | 89,89000 Kč | Parametric Equivalent |
| 2052-1205 | WAGO Corporation | 0 | 2946-2052-1205-ND | 89,89000 Kč | Parametric Equivalent |
| 2052-1206 | WAGO Corporation | 0 | 2946-2052-1206-ND | 89,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,89000 Kč | 89,89 Kč |
| Unit Price without VAT: | 89,89000 Kč |
|---|---|
| Unit Price with VAT: | 108,76690 Kč |













