Connector End Plate For X-COM® S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-1292

DigiKey Part Number
2946-2022-1292-ND
Manufacturer
Manufacturer Product Number
2022-1292
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For X-COM® S Series
Datasheet
 Datasheet
EDA/CAD Models
2022-1292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
X-COM® S Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,51000 Kč225,10 Kč
2521,09880 Kč527,47 Kč
5020,08660 Kč1 004,33 Kč
10019,12710 Kč1 912,71 Kč
25017,92808 Kč4 482,02 Kč
50017,07222 Kč8 536,11 Kč
1 00016,25707 Kč16 257,07 Kč
2 50015,23934 Kč38 098,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč