
2022-1204 | |
|---|---|
DigiKey Part Number | 2946-2022-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1204 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.910" (48.51mm) | |
Height (Max) | 1.433" (36.40mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 62,59500 Kč | 625,95 Kč |
| 25 | 54,77120 Kč | 1 369,28 Kč |
| 50 | 49,87860 Kč | 2 493,93 Kč |
| 100 | 45,82390 Kč | 4 582,39 Kč |
| 250 | 41,61300 Kč | 10 403,25 Kč |
| 500 | 39,16252 Kč | 19 581,26 Kč |
| 1 000 | 37,22882 Kč | 37 228,82 Kč |
| 5 000 | 34,22451 Kč | 171 122,55 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |







