
2022-142 | |
|---|---|
DigiKey Part Number | 2946-2022-142-ND |
Manufacturer | |
Manufacturer Product Number | 2022-142 |
Description | LOCKING LEVER; CAN BE SNAPPED ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2022-142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,40720 Kč | 235,18 Kč |
| 50 | 8,47060 Kč | 423,53 Kč |
| 100 | 7,65380 Kč | 765,38 Kč |
| 250 | 6,75968 Kč | 1 689,92 Kč |
| 500 | 6,21624 Kč | 3 108,12 Kč |
| 1 000 | 5,77508 Kč | 5 775,08 Kč |
| 5 000 | 5,06665 Kč | 25 333,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |







